1676164-2

Heilind Number:AMP1676164-2
Manufacturer:TE Connectivity
Manufacturer Number:1676164-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 11K8 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676164-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:11.8 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676164-2

Detailed Description

Enhance your precision circuitry with this high-quality RN 0805 11K8 0.1% 10PPM 1KRL resistor. Featuring a resistance of 11.8 KΩ and a tolerance of 0.1%, this thin film element ensures accurate performance. With a power rating of 0.1 W and a rated voltage of 100 V, it's suitable for a variety of applications. The surface mount design and solder termination make it easy to integrate, while its compact dimensions of 2 x 1.25 x 0.55 mm save space on your PCB. Trust in its reliability for your electronic projects.