1676165-2

Heilind Number:AMP1676165-2
Manufacturer:TE Connectivity
Manufacturer Number:1676165-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 11K 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676165-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:11 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676165-2

Detailed Description

Enhance your precision circuitry with this RN 0805 11K 0.1% 10PPM 1KRL resistor. Featuring a resistance of 11 KΩ with a tolerance of 0.1%, it guarantees accurate performance. With a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. The thin film element ensures reliability, while the surface mount termination type offers easy installation. Measuring 2 x 1.25 x 0.55 mm, it is compact yet powerful. RoHS compliant and meticulously crafted, this resistor is a quality component for your electronic projects.