| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1676166-2 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 121 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1676166-2 |
1676166-2
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0805 121K 0.1% Thin Film Precision Resistor. Designed for surface mount installation, it boasts a low tolerance of 0.1% and a resistance of 121 KΩ, ensuring accurate and reliable performance. With a power rating of .1 W and a rated voltage of 100 V, this resistor is suitable for a wide range of applications. Its compact 0805 size and solder termination make it easy to integrate into your circuit board design. Trust in its quality and efficiency for your next project.

