1676166-3

Heilind Number:AMP1676166-3
Manufacturer:TE Connectivity
Manufacturer Number:1676166-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 121K 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676166-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:121 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676166-3

Detailed Description

Enhance precision in your electronic designs with this cutting-edge RN 0805 121K 0.1% 10PPM 5KRL resistor. Featuring a resistance of 121 KΩ and a tolerance of 0.1%, this thin film chip resistor guarantees accuracy in performance. With a power rating of .1 W and a rated voltage of 100 V, it offers reliable operation in various applications. Its compact surface mount design, measuring 2 x 1.25 x .55 mm, ensures seamless integration onto PCBs. RoHS compliant and solder termination, this resistor is not only high-performing but also environmentally friendly. Ideal for precision circuitry, it's a must-have component for any electronics enthusiast or professional. Upgrade your projects with the unparalleled quality of this surface mount resistor.