1676167-1

Heilind Number:AMP1676167-1
Manufacturer:TE Connectivity
Manufacturer Number:1676167-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 121R 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676167-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:121 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676167-1

Detailed Description

Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. Featuring a resistance of 121 ohms with a tolerance of 0.1%, it ensures accurate and reliable operation. The thin film element construction guarantees high precision, while the surface mount termination type offers easy installation. With a power rating of 0.1W and a rated voltage of 100V, this resistor is suitable for a wide range of applications. Its compact dimensions of 2 x 1.25 x 0.55mm make it space-efficient, perfect for modern electronics design. Upgrade your circuitry with this high-quality component, RoHS compliant for environmentally friendly manufacturing.