| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1676167-2 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 121 Ω |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1676167-2 |
1676167-2
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, designed for optimal performance in surface mount applications. Boasting a resistance of 121 Ω with a tolerance of just 0.1%, this thin film element ensures accurate and reliable operation. With a power rating of 0.1 W and a rated voltage of 100 V, it's suitable for a wide range of electronic devices. The compact 0805 size, measuring 2 x 1.25 x 0.55 mm, offers efficient space utilization, while its solder termination type guarantees secure connectivity. Crafted for durability and quality, this resistor is an essential component for any electronics project.

