1676170-1

Heilind Number:AMP1676170-1
Manufacturer:TE Connectivity
Manufacturer Number:1676170-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 127K 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676170-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:127 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676170-1

Detailed Description

Enhance circuit precision with our RN 0805 127K 0.1% 10PPM CUT LENGTH resistor. Designed for surface mount applications, this thin film precision resistor offers a resistance of 127 KΩ with a tolerance of .1%. Operating at a power rating of .1 W and a rated voltage of 100 V, it ensures reliable performance in various electronic devices. With solder termination and compact dimensions of 2 x 1.25 x .55 mm, it's easy to integrate into your PCB layout. Trust in its quality for consistent and accurate signal processing.