1676170-2

Heilind Number:AMP1676170-2
Manufacturer:TE Connectivity
Manufacturer Number:1676170-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 127K 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676170-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:127 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676170-2

Detailed Description

Enhance circuit precision with our RN 0805 127K 0.1% 10PPM 1KRL resistor. This thin film, surface mount component offers a resistance of 127 KΩ with a tolerance of .1%, ensuring accurate performance in your electronic applications. Rated for 100 V and .1 W power, it meets the demands of high-performance systems. With solder termination and compact 0805 size, it's easy to integrate onto PCBs. Trust in its reliability, with RoHS compliance and 10PPM temperature coefficient. Perfect for precision resistor needs.