1676171-3

Heilind Number:AMP1676171-3
Manufacturer:TE Connectivity
Manufacturer Number:1676171-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 127R 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676171-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:127 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676171-3

Detailed Description

Enhance your electronic projects with the precision and reliability of our RN 0805 127R 0.1% 10PPM 5KRL resistor. This surface-mount component, designed for optimal performance, features a thin film element and solder termination for seamless integration. With a resistance of 127 Ω and a tolerance of .1%, it ensures accurate and consistent results. Operating at a rated voltage of 100 V with a power rating of .1 W, it meets the demands of various applications. Its compact dimensions of 2 x 1.25 x .55 mm make it suitable for space-constrained designs. Trust in the quality and efficiency of this resistor for your circuitry needs.