1676173-2

Heilind Number:AMP1676173-2
Manufacturer:TE Connectivity
Manufacturer Number:1676173-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 12K4 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676173-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:12.4 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676173-2

Detailed Description

Enhance precision in your electronic projects with this 0805 thin film resistor. Boasting a resistance of 12.4 KΩ with a tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, this surface mount resistor is both reliable and efficient. With solder termination and compact dimensions of 2 x 1.25 x 0.55 mm, it's easy to integrate onto your PCB. Trust in its high-quality construction for consistent results, making it an essential component for your circuit design needs.