1676174-2

Heilind Number:AMP1676174-2
Manufacturer:TE Connectivity
Manufacturer Number:1676174-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 12K7 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676174-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:12.7 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676174-2

Detailed Description

Enhance your circuitry with our precision resistor, featuring a resistance of 12.7 KΩ with a tolerance of 0.1%. This thin film resistor, designed for surface mount applications, is rated at 0.1 W with a maximum voltage of 100 V. Its compact 0805 size and solder termination make it ideal for space-constrained PCB designs. With a low temperature coefficient of 10PPM, it ensures stable performance even in demanding environments. RoHS compliant, this component is a reliable choice for your electronic projects.