1676174-5

Heilind Number:AMP1676174-5
Manufacturer:TE Connectivity
Manufacturer Number:1676174-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 12K7 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676174-5
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:12.7 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676174-5

Detailed Description

Enhance circuit precision with this RN 0805 12K7 0.1% 10PPM Cut Length resistor. Measuring 2 x 1.25 x .55 mm, its thin film element ensures accuracy, while the surface mount termination offers easy installation. With a resistance of 12.7 KΩ and a tolerance of 0.1%, it guarantees reliable performance. Suitable for a range of applications, this precision resistor is rated for 0.1 W power and 100 V voltage. A vital component in electronic assemblies, it meets the highest industry standards for quality and performance.