1676175-2

Heilind Number:AMP1676175-2
Manufacturer:TE Connectivity
Manufacturer Number:1676175-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 130K 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676175-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:130 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676175-2

Detailed Description

Enhance your precision resistor needs with this RN 0805 resistor, boasting a resistance of 130 KΩ and a tolerance of 0.1%. Designed with a thin film element and offering a low temperature coefficient of 10PPM, this surface mount component ensures reliable performance in diverse applications. With a compact size of 2 x 1.25 x .55 mm and two solder terminations, it is easy to integrate into your circuit board. Operating at a rated voltage of 100 V and a power rating of .1 W, it guarantees efficient power handling. RoHS compliant, this resistor is not only high-performing but also environmentally responsible, making it an ideal choice for your electronic projects.