1676175-3

Heilind Number:AMP1676175-3
Manufacturer:TE Connectivity
Manufacturer Number:1676175-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 130K 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676175-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:130 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676175-3

Detailed Description

Enhance your electronic projects with this precision resistor. With a resistance of 130 KΩ and a tolerance of 0.1%, it ensures accurate and reliable performance. The thin film element and surface mount termination make it easy to integrate, while its compact 0805 size saves valuable space. Operating at a power rating of 0.1 W and 100 V, it's suitable for a wide range of applications. With RoHS compliance and high-quality construction, this resistor is a dependable choice for demanding projects. Upgrade your circuitry with this essential component.