1676177-3

Heilind Number:AMP1676177-3
Manufacturer:TE Connectivity
Manufacturer Number:1676177-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 133K 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676177-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:133 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676177-3

Detailed Description

Enhance precision in your electronic applications with this RN 0805 thin film surface mount resistor. With a resistance of 133 KΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding environments. Operating at a power rating of .1 W and a rated voltage of 100 V, it offers reliable power handling capabilities. Measuring just 2 x 1.25 x .55 mm, it's compact yet efficient. Designed for easy soldering onto PCBs, this resistor is RoHS compliant, making it an environmentally friendly choice. Perfect for a wide range of applications, from consumer electronics to industrial machinery.