1676179-1

Heilind Number:AMP1676179-1
Manufacturer:TE Connectivity
Manufacturer Number:1676179-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 137K 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676179-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:137 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676179-1

Detailed Description

Enhance your circuitry with precision and reliability using this RN 0805 chip resistor. Featuring a resistance of 137 KΩ with a tolerance of 0.1%, this thin film resistor ensures accurate performance in a compact 2 x 1.25 x .55 mm package. With a power rating of .1W and a rated voltage of 100V, it guarantees efficient operation in various applications. Solder termination and surface mount mounting style make for easy installation. RoHS compliant and crafted for durability, this resistor from our Surface Mount Resistors range is a must-have for your electronic projects.