1676180-1

Heilind Number:AMP1676180-1
Manufacturer:TE Connectivity
Manufacturer Number:1676180-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 137R 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676180-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:137 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676180-1

Detailed Description

Enhance your precision circuitry with our RN 0805 137R 0.1% 10PPM CUT LENGTH resistor. This surface mount component, featuring a thin film element, offers a resistance of 137 Ω with a tolerance of 0.1%. Designed for optimal performance, it can handle a power rating of 0.1 W and is rated for a maximum voltage of 100 V. Solder termination ensures secure connectivity, while its compact dimensions of 2 x 1.25 x 0.55 mm make it suitable for space-constrained applications. Trust in the reliability and accuracy of this resistor for your electronic projects.