1676181-2

Heilind Number:AMP1676181-2
Manufacturer:TE Connectivity
Manufacturer Number:1676181-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 13K3 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676181-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:13.3 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676181-2

Detailed Description

Enhance your electronic projects with precision and reliability using this thin film precision resistor. The RN 0805 13K3 model offers a resistance of 13.3 KΩ with a tolerance of 0.1%, ensuring accurate performance. Operating at a power rating of 0.1 W and rated for 100 V, it is suitable for various applications. Its surface mount design and solder termination make it easy to install, while its compact dimensions of 2 x 1.25 x 0.55 mm allow for efficient PCB integration. With a low temperature coefficient of 10PPM and non-RoHS compliance, this resistor guarantees stability and durability in your circuitry. Trust in its quality, supplied by Surface Mount Resistors.