1676182-1

Heilind Number:AMP1676182-1
Manufacturer:TE Connectivity
Manufacturer Number:1676182-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 13K7 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676182-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:13.7 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676182-1

Detailed Description

Enhance your electronic projects with our precision 0805 surface mount resistor. Measuring at 2 x 1.25 x .55 mm, it boasts a power rating of .1 W and a resistance of 13.7 KΩ with a tight tolerance of .1%. The thin film element ensures reliable performance, while the solder termination type makes for easy installation. Rated for 100 V, this resistor is ideal for a wide range of applications. Join countless satisfied customers who trust in our high-quality surface mount resistors for their electronic needs.