1676183-2

Heilind Number:AMP1676183-2
Manufacturer:TE Connectivity
Manufacturer Number:1676183-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 13K 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676183-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:13 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676183-2

Detailed Description

Enhance your circuitry with precision and reliability using this thin film surface mount resistor. With a resistance of 13 KΩ and a tolerance of .1%, it ensures accurate performance in a wide range of applications. The power rating of .1 W and rated voltage of 100 V make it suitable for demanding tasks. Its compact 0805 size and solder termination type allow for easy installation on PCBs. RoHS compliant and featuring a low temperature coefficient of 10PPM, this resistor is a high-quality component for your electronic projects.