1676184-1

Heilind Number:AMP1676184-1
Manufacturer:TE Connectivity
Manufacturer Number:1676184-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 140K 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676184-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:140 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676184-1

Detailed Description

Experience precision performance with our RN 0805 resistor, expertly crafted for exceptional accuracy in electronic circuits. Boasting a resistance of 140 KΩ with a tolerance of 0.1%, this thin film resistor ensures reliable operation even in demanding environments. Its compact 0805 size, measuring just 2 x 1.25 x .55 mm, makes it ideal for space-constrained applications. With a power rating of 0.1 W and a rated voltage of 100 V, this surface mount resistor guarantees efficient and safe performance. Featuring solder termination and RoHS compliance, it aligns with modern environmental standards. Trust in our Surface Mount Resistors for seamless integration and unrivaled precision in your designs.