1676185-2

Heilind Number:AMP1676185-2
Manufacturer:TE Connectivity
Manufacturer Number:1676185-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 140R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676185-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:140 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676185-2

Detailed Description

Enhance circuit precision with this RN 0805 precision resistor. With a resistance of 140 ohms and a tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating at a power rating of 0.1W and a rated voltage of 100V, it offers reliable functionality. This thin film resistor, featuring solder termination, is designed for surface mount installation. Measuring 2 x 1.25 x 0.55mm, it is compact yet powerful. Trust in its 10PPM temperature coefficient for consistent operation. Ideal for a wide range of electronic projects, it's a vital component for maintaining signal integrity.