1676189-1

Heilind Number:AMP1676189-1
Manufacturer:TE Connectivity
Manufacturer Number:1676189-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 147R 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676189-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:147 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676189-1

Detailed Description

Enhance your circuitry with this precision resistor, meticulously crafted for optimum performance. Designed as a thin film element with a resistance of 147 ohms and a tolerance of 0.1%, it guarantees accurate and reliable operation. With a power rating of 0.1 W and a rated voltage of 100 V, it's suitable for a wide range of applications. The surface mount termination type ensures easy installation, while its compact dimensions of 2 x 1.25 x 0.55 mm make it ideal for space-constrained designs. Trust in the quality of this resistor for consistent and efficient electronic systems.