1676189-2

Heilind Number:AMP1676189-2
Manufacturer:TE Connectivity
Manufacturer Number:1676189-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 147R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676189-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:147 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676189-2

Detailed Description

Achieve precision performance with this 0805 surface mount resistor. Designed for reliability, it boasts a low tolerance of 0.1% and a resistance of 147 ohms, ensuring accurate results in your electronic circuits. With a power rating of 0.1W and a rated voltage of 100V, it can handle demanding applications with ease. The thin film element construction guarantees stable and consistent performance over time. Measuring just 2 x 1.25 x 0.55mm and featuring solder termination, it's conveniently suited for surface mount installation. Trust in its quality for your projects, as it's ideal for a wide range of electronic applications.