1676191-1

Heilind Number:AMP1676191-1
Manufacturer:TE Connectivity
Manufacturer Number:1676191-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 14K7 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676191-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:14.7 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676191-1

Detailed Description

Enhance your electronic projects with this precision resistor, meticulously crafted to ensure optimal performance. With a resistance of 14.7 KΩ and a tolerance of 0.1%, it provides reliable and accurate results. Operating at a power rating of 0.1 W and with a rated voltage of 100 V, it is suitable for a wide range of applications. The surface mount design and solder termination make for easy installation, while the thin film element ensures efficiency. Measuring just 2 x 1.25 x 0.55 mm, this resistor is compact yet powerful. Perfect for demanding tasks, it guarantees high-quality output every time.