1676191-2

Heilind Number:AMP1676191-2
Manufacturer:TE Connectivity
Manufacturer Number:1676191-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 14K7 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676191-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:14.7 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676191-2

Detailed Description

Enhance your precision electronic projects with this high-quality thin film resistor. With a resistance of 14.7 KΩ and a tolerance of 0.1%, it delivers reliable performance in demanding applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it ensures efficient power management. The surface mount design and solder termination make it easy to integrate into your circuit board. Measuring just 2 x 1.25 x 0.55 mm, it's compact yet powerful. RoHS compliant and with a low temperature coefficient of 10PPM, it meets industry standards for environmental responsibility. Upgrade to this precision resistor for superior electronic functionality.