1676191-3

Heilind Number:AMP1676191-3
Manufacturer:TE Connectivity
Manufacturer Number:1676191-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 14K7 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676191-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:14.7 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676191-3

Detailed Description

Enhance your electronic projects with the precision and reliability of our RN 0805 thin film surface mount resistor. With a power rating of 0.1 W and a tolerance of 0.1%, it ensures accurate performance in a compact 0805 package. The solder termination type makes installation a breeze, while its 14.7 KΩ resistance and 100 V rated voltage offer versatile usage. Measuring just 2 x 1.25 x 0.55 mm, it's ideal for space-constrained applications. Trust in its quality for consistent and stable operation.