1676192-1

Heilind Number:AMP1676192-1
Manufacturer:TE Connectivity
Manufacturer Number:1676192-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 14K 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676192-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:14 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676192-1

Detailed Description

Upgrade your precision resistor collection with this cutting-edge component, featuring a resistance of 14 KΩ and a tolerance of 0.1%. Designed for high-performance applications, it boasts a power rating of 0.1 W and a rated voltage of 100 V. The thin film element ensures optimal accuracy, while the solder termination type guarantees secure installation. Measuring a compact 2 x 1.25 x 0.55 mm, it's perfect for surface mount mounting. RoHS compliant and offering a low temperature coefficient of 10PPM, this resistor is a top choice for demanding electronic projects.