1676192-2

Heilind Number:AMP1676192-2
Manufacturer:TE Connectivity
Manufacturer Number:1676192-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 14K 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676192-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:14 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676192-2

Detailed Description

Enhance precision in your electronic designs with this RN 0805 14K 0.1% 10PPM 1KRL resistor. Boasting a resistance of 14 KΩ and a tolerance of .1%, this thin film element ensures accurate performance. With a power rating of .1 W and a rated voltage of 100 V, it is suitable for a variety of applications. Its surface mount termination type and compact 0805 size make it easy to integrate onto your PCB. This RoHS-compliant component, part of our range of Surface Mount Resistors, guarantees both quality and environmental responsibility in your projects.