1676193-1

Heilind Number:AMP1676193-1
Manufacturer:TE Connectivity
Manufacturer Number:1676193-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 150K 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676193-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:150 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676193-1

Detailed Description

Enhance your precision resistor applications with this RN 0805 resistor, meticulously designed for high-performance usage. Boasting a resistance value of 150 KΩ with a tight tolerance of 0.1%, it ensures accurate and reliable operation. The thin film element construction guarantees superior stability and low temperature coefficient of only 10PPM. Suitable for surface mount installation, this resistor features solder termination and a compact 0805 size, measuring just 2 x 1.25 x .55 mm. With a power rating of .1 W and a maximum voltage of 100 V, it's ideal for various electronic circuits. Rest assured of its quality and environmental friendliness, as it complies with RoHS standards. Upgrade to this precision resistor for optimal performance in your projects.