1676193-2

Heilind Number:AMP1676193-2
Manufacturer:TE Connectivity
Manufacturer Number:1676193-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 150K 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676193-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:150 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676193-2

Detailed Description

Enhance precision in your electronic projects with this RN 0805 150K 0.1% 10PPM 1KRL surface mount resistor. Designed with a thin film element, it guarantees reliable performance with a resistance of 150 KΩ and a tolerance of 0.1%. Operating at a power rating of .1 W and a rated voltage of 100 V, it meets high-quality standards for demanding applications. With solder termination and surface mount mounting style, it ensures easy installation and secure connections. RoHS compliant, this resistor is not only efficient but also environmentally friendly. Upgrade your circuit designs with this essential component for optimal performance.