1676193-3

Heilind Number:AMP1676193-3
Manufacturer:TE Connectivity
Manufacturer Number:1676193-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 150K 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676193-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:150 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676193-3

Detailed Description

Experience precision in electronic circuitry with our RN 0805 150K 0.1% 10PPM 5KRL resistor. Specially designed for surface mount applications, this thin film resistor offers a resistance of 150 KΩ with a tolerance of .1%. Operating at a rated voltage of 100 V and a power rating of .1 W, it ensures reliable performance in demanding environments. With solder termination and compact dimensions of 2 x 1.25 x .55 mm, it's easy to integrate into your designs. Trust in its quality and accuracy for your next project.