1676194-2

Heilind Number:AMP1676194-2
Manufacturer:TE Connectivity
Manufacturer Number:1676194-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 150R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676194-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:150 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676194-2

Detailed Description

Enhance circuit precision with our RN 0805 150Ω resistor, boasting a tight tolerance of 0.1% and low temperature coefficient of 10PPM. This surface mount component is ideal for applications requiring high accuracy, with a power rating of 0.1W and rated voltage of 100V ensuring reliable performance. Measuring just 2 x 1.25 x .55 mm, it's space-efficient and easy to integrate. RoHS compliant and featuring a thin film element, this precision resistor is a dependable choice for demanding electronic designs.