1676195-2

Heilind Number:AMP1676195-2
Manufacturer:TE Connectivity
Manufacturer Number:1676195-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 154R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676195-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:154 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676195-2

Detailed Description

Enhance your circuitry with precision and reliability using this RN 0805 154R resistor. With a resistance of 154 Ω and a tolerance of 0.1%, it offers accurate performance in a compact 0805 size. The thin film element ensures high-quality signal integrity, while its solder termination type makes it easy to mount on a surface. Operating at a rated voltage of 100 V with a power rating of 0.1 W, it's suitable for a variety of applications. RoHS compliance guarantees environmental responsibility. Upgrade your electronics with this essential component.