1676196-1

Heilind Number:AMP1676196-1
Manufacturer:TE Connectivity
Manufacturer Number:1676196-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 158R 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676196-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:158 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676196-1

Detailed Description

Enhance your precision circuitry with this RN 0805 158Ω thin film resistor, meticulously engineered for optimal performance. With a power rating of .1 W and a tolerance of .1%, it ensures reliable operation in demanding applications. The surface mount design and solder termination offer seamless integration onto PCBs, while the compact dimensions of 2 x 1.25 x .55 mm save valuable space. Operating at a rated voltage of 100 V, it provides robust protection against voltage fluctuations. Trust in the quality of this resistor for consistent and accurate results in your electronic projects.