1676198-1

Heilind Number:AMP1676198-1
Manufacturer:TE Connectivity
Manufacturer Number:1676198-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 15K8 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676198-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:15.8 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676198-1

Detailed Description

Enhance your circuitry with the precision and reliability of this cutting-edge thin film resistor. Measuring at 0805 in size and boasting a power rating of .1 W, it offers optimal performance for your electronic applications. With a resistance of 15.8 KΩ and a tolerance of .1%, this component ensures accurate and stable operation. Its surface mount termination type and compact dimensions of 2 x 1.25 x .55 mm make it easy to incorporate into your designs. Rated for a voltage of 100 V, it guarantees durability and longevity. Compliant with RoHS standards, it is also environmentally friendly. Upgrade to this resistor for high-quality and efficient circuit protection.