1676199-2

Heilind Number:AMP1676199-2
Manufacturer:TE Connectivity
Manufacturer Number:1676199-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 15K 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676199-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:15 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676199-2

Detailed Description

Enhance your circuitry with precision and reliability using this high-quality surface mount resistor. Boasting a resistance of 15 KΩ with a tolerance of .1%, it ensures accurate performance in demanding applications. Crafted with thin film technology, it guarantees excellent stability and low noise operation. With a power rating of .1 W and a rated voltage of 100 V, it offers robust performance in a compact 0805 package. RoHS compliant and solder termination, this component is not only efficient but also environmentally friendly. Upgrade your electronics with the assurance of quality and consistency that this precision resistor provides.