1676199-3

Heilind Number:AMP1676199-3
Manufacturer:TE Connectivity
Manufacturer Number:1676199-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 15K 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676199-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:15 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676199-3

Detailed Description

Enhance precision in your electronic projects with this RN 0805 15K thin film resistor. Featuring a resistance of 15 KΩ with a tight tolerance of 0.1%, it ensures accurate performance even in demanding applications. With a power rating of 0.1 W and a rated voltage of 100 V, it offers reliable operation. The surface mount design and solder termination make installation easy, while the compact dimensions of 2 x 1.25 x .55 mm save valuable space on your PCB. With RoHS compliance and 10PPM stability, this resistor is not only efficient but also environmentally friendly. Perfect for a wide range of electronic devices, it is a versatile component for any project.