1676202-1

Heilind Number:AMP1676202-1
Manufacturer:TE Connectivity
Manufacturer Number:1676202-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 169R 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676202-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:169 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676202-1

Detailed Description

Enhance your circuitry with precision and reliability using this RN 0805 thin film resistor. With a resistance of 169 ohms, a tolerance of 0.1%, and a power rating of 0.1W, it ensures accurate performance in demanding applications. The surface mount design and solder termination make for easy installation, while its compact dimensions of 2 x 1.25 x 0.55 mm save valuable space on your PCB. Operating at a rated voltage of 100V, this resistor is suitable for a wide range of electronic devices. Trust in its high-quality construction for consistent and efficient operation, meeting your project's requirements with precision.