1676202-2

Heilind Number:AMP1676202-2
Manufacturer:TE Connectivity
Manufacturer Number:1676202-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 169R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676202-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:169 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676202-2

Detailed Description

Elevate your precision resistor game with our RN 0805 model. Offering a resistance of 169 Ω with a tolerance of .1%, this thin film chip resistor guarantees accuracy in your electronic circuits. Designed for surface mount installation, it boasts a power rating of .1 W and a rated voltage of 100 V, ensuring reliable performance. With dimensions of 2 x 1.25 x .55 mm, it's compact yet powerful. Trust in its quality for your next project.