1676203-3

Heilind Number:AMP1676203-3
Manufacturer:TE Connectivity
Manufacturer Number:1676203-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 16K2 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676203-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:16.2 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676203-3

Detailed Description

Enhance circuit precision with our RN 0805 16K2 thin film surface mount resistor. Designed for optimal performance, this precision resistor offers a resistance of 16.2 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM. Its compact 0805 package ensures easy integration onto PCBs, while the solder termination type guarantees secure and reliable connections. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of applications where accuracy is paramount. RoHS compliant and meticulously crafted, this resistor is a dependable choice for demanding electronic designs.