1676204-1

Heilind Number:AMP1676204-1
Manufacturer:TE Connectivity
Manufacturer Number:1676204-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 16K5 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676204-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:16.5 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676204-1

Detailed Description

Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. Featuring a resistance of 16.5 KΩ with a tolerance of 0.1%, it ensures accurate and reliable operation. The thin film element guarantees efficiency, while the surface mount termination type simplifies installation. With a power rating of 0.1 W and a rated voltage of 100 V, it's suitable for a variety of applications. Measuring just 2 x 1.25 x 0.55 mm, it's compact yet powerful. Trust in its quality for your electronic projects.