1676204-3

Heilind Number:AMP1676204-3
Manufacturer:TE Connectivity
Manufacturer Number:1676204-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 16K5 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676204-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:16.5 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676204-3

Detailed Description

Enhance your electronic projects with the RN 0805 16K5 0.1% Precision Resistor, a high-quality surface mount component boasting a resistance of 16.5 KΩ and a tolerance of 0.1%. Designed for optimal performance, this thin film resistor offers a power rating of .1 W and is capable of handling a rated voltage of 100 V. Its compact 0805 size and solder termination make it easy to integrate into your circuit board. With a low temperature coefficient of 10PPM, it ensures stable and accurate operation in a variety of applications. Trust in its reliability for your next design.