1676205-1

Heilind Number:AMP1676205-1
Manufacturer:TE Connectivity
Manufacturer Number:1676205-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 16K9 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676205-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:16.9 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676205-1

Detailed Description

Enhance circuit performance with our precision resistor, designed for optimal accuracy in electronic applications. This thin film resistor boasts a resistance of 16.9 KΩ with a tight tolerance of .1%, ensuring reliable and consistent performance. Operating at a power rating of .1 W and a rated voltage of 100 V, it is suitable for a wide range of voltage requirements. Its surface mount termination type makes installation a breeze, while its compact dimensions of 2 x 1.25 x .55 mm allow for versatile placement on PCBs. Trust in the quality of our precision resistor for your electronic projects.