PT07E-22-36SW(027)

Heilind Number:AMP1676205-2
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT07E-22-36SW(027)
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 16K9 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT07E-22-36SW(027)
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:16.9 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676205-2

Detailed Description

Enhance your electronic projects with the RN 0805 16K9 0.1% Thin Film Precision Resistor. This high-quality component offers a resistance of 16.9 KΩ with a tolerance of just 0.1%, ensuring precise performance in your circuitry. Operating at a rated voltage of 100 V and a power rating of .1 W, it's ideal for a wide range of applications. The surface mount design and solder termination make installation a breeze, while its compact dimensions of 2 x 1.25 x .55 mm save space on your PCB. Trust in the reliability of this resistor for consistent and accurate results.