1676208-3

Heilind Number:AMP1676208-3
Manufacturer:TE Connectivity
Manufacturer Number:1676208-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 17K4 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676208-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:17.4 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676208-3

Detailed Description

Enhance precision in your electronic projects with this RN 0805 Thin Film Precision Resistor. Measuring 2 x 1.25 x .55 mm and offering a resistance of 17.4 KΩ with a tolerance of .1%, this surface mount resistor is designed for optimal performance. With a power rating of .1 W and a low temperature coefficient of 10PPM, it ensures reliable operation even in demanding conditions. The solder termination type and surface mount mounting style make it easy to integrate into your designs. Trust in its quality for accurate and stable resistance values, perfect for a wide range of applications.