1676210-1

Heilind Number:AMP1676210-1
Manufacturer:TE Connectivity
Manufacturer Number:1676210-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 182R 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676210-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:182 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676210-1

Detailed Description

Enhance your circuitry with our cutting-edge Precision Resistor, suitable for demanding applications. This RN 0805 resistor boasts a resistance of 182 Ω with a tolerance of 0.1%, ensuring precise performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it guarantees reliability and stability in your designs. Constructed with Thin Film technology, it offers high accuracy and low noise. With surface mount termination, installation is quick and easy. RoHS compliant for environmental responsibility. Elevate your electronic projects with this top-of-the-line component.