1676210-2

Heilind Number:AMP1676210-2
Manufacturer:TE Connectivity
Manufacturer Number:1676210-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 182R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676210-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:182 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676210-2

Detailed Description

Enhance precision in your electronic designs with this RN 0805 Thin Film Precision Resistor. With a resistance of 182 Ω and a tolerance of 0.1%, this surface mount resistor ensures accurate and stable performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for various applications. The solder termination type and compact 0805 size make it easy to integrate onto PCBs. RoHS compliance guarantees environmental sustainability. Upgrade your circuits with the reliability of this precision resistor.