1676211-2

Heilind Number:AMP1676211-2
Manufacturer:TE Connectivity
Manufacturer Number:1676211-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 187R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676211-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:187 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676211-2

Detailed Description

Enhance the precision of your electronic circuits with our RN 0805 187R 0.1% 10PPM 1KRL resistor. This thin film resistor, with a resistance of 187 Ω and a tolerance of .1%, guarantees accurate performance even in demanding applications. Operating at a rated voltage of 100 V with a power rating of .1 W, it ensures reliable functionality. Designed for surface mount installation, it features two solder terminations for easy integration. Measuring 2 x 1.25 x .55 mm, it is compact yet robust, making it ideal for space-constrained environments. Compliant with RoHS regulations, it reflects our commitment to environmental responsibility. Upgrade your circuit design with this high-quality precision resistor from our Surface Mount Resistors collection.