1676212-2

Heilind Number:AMP1676212-2
Manufacturer:TE Connectivity
Manufacturer Number:1676212-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 18K2 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676212-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:18.2 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676212-2

Detailed Description

Enhance your electronic projects with the RN 0805 18K2 0.1% 10PPM 1KRL precision resistor. This surface-mount component offers a resistance of 18.2 KΩ with a tolerance of 0.1%, ensuring accurate performance in demanding applications. Its thin film element and solder termination make it reliable for high-frequency circuitry, while its compact 0805 size fits seamlessly onto PCBs. With a power rating of .1 W and a rated voltage of 100 V, it provides stable operation under varying conditions. Trust in its precision and quality for your next design endeavor.